07L.11 | Finder
Socket, for control cabinet light, 07L.11
Unit Price (€ / pc.)
10.8052 € *
Standard delivery time from the manufacturer is: 1 Week
Accessory part, 07L.11, Finder
Accessory for LED panel light.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | socket | |
| Suitable for | control cabinet light | |
| Rated voltage | 230 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |