07L.12 | Finder

Plug, for control cabinet light, 07L.12

Order No.: 07N2477
EAN: 8012823350868
MPN:
07L.12
07L12
Series: 7L
07L.12 Finder Accessories for Lighting Image 1
07L.12 Finder Accessories for Lighting Image 2
07L.12 Finder Accessories for Lighting Image 3
Image may differ
Unit Price (€ / pc.)
9.52 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
9.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.52 €

Accessory part, 07L.12, Finder

Accessory for LED panel light.

Technical specifications
Suitable for Schaltschrankleuchte
Rated voltage 230 V
Product type Stecker
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes