012.BG.8.230 | Finder
Bluetooth GPS antenna for 12.B2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
80.9676 € *
Available: 1 pcs.
Total Price:
80.97 € *
Price list
Quantity
Price per unit*
1 pcs.
80.9676 €
5 pcs.
79.0636 €
*incl. VAT plus shipping costs
Subject to prior sale
Antenna, 012.BG.8.230, FINDER
The type 012.BG antenna synchronizes the date and time of the type 12.B2 clock every day at 4:30 am. When the antenna is powered it seeks the satellites for 2 minutes, during which time it is possible to update the firmware. Once the time has passed, it will start sending data via bluetooth. It is possible to synchronize all 12.B2s within bluetooth range. To check that the 12.B2 is receiving the signal correctly, refer to the procedure in the time switch manual.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | GPS antenna |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |