06K.03 | Finder
Auxiliary switch block, 2 A, 400 V, 1 Form A (N/O) + 1 Form B (N/C), 06K.03
Order No.: 34G1014
EAN: 8012823450452
MPN:
06K.03
06K03
Unit Price (€ / pc.)
9.7580 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
9.76 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7580 €
10 pcs.
9.2701 €
15 pcs.
8.8179 €
25 pcs.
8.2824 €
50 pcs.
7.8183 €
*incl. VAT plus shipping costs
Subject to prior sale
Auxiliary module, 06K.03, Finder
Auxiliary module type 06K.03 for type 6K.04.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | auxiliary switch block | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Rated current | 2 A | |
| Rated Voltage | 400 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |