06K.11 | Finder
Auxiliary switch, 2 A, 400 V, 1 Form A (N/O), 06K.11
Order No.: 34G1016
EAN: 8012823450445
MPN:
06K.11
06K11
Unit Price (€ / pc.)
4.9266 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
4.93 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9266 €
10 pcs.
4.6767 €
15 pcs.
4.4506 €
25 pcs.
4.1769 €
50 pcs.
3.9508 €
*incl. VAT plus shipping costs
**Subject to prior sale
Auxiliary module, 06K.11, Finder
Auxiliary module type 06K.11 for type 6K.13 and 6K.14.
Technical specifications
Version | Hilfsschalter | |
Rated Voltage | 400 V | |
Rated current | 2 A | |
Latching switching function | 1 Schließer |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |