22.32.0.024.1520 | Finder

Contactor, 25 A, 1 Form A (N/O) + 1 Form B (N/C), coil 250 VAC, 22.32.0.024.1520

Order No.: 34G1223
EAN: 8012823355368
MPN:
22.32.0.024.1520
223200241520
Series: 22
22.32.0.024.1520 Finder Contactors
Image may differ
Unit Price (€ / pc.)
20.1229 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
20.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.1229 €
Installation contactor for 35 mm rail, 1 NO and 1 NC contact for 25 A / 250 V AC, contact material AgNi, max. switching capacities at 230 V AC: AC1 6250 VA, AC15 1800 VA, 1-phase motor load, AC3 (230 V AC) 1 kW, energy saving lamps 100 W, LED (230 V AC) 100 W, LV halogen lamps or LED with electronic ballast 100 W, LV halogen lamps or LED with electronic ballast 300 W. Coil: 24 V AC/DC, width 17.5 mm, with LED and mechanical switch position indicator, relay protection class: IP 20.
Technical specifications
Version Schütz
Assembly DIN-Schiene
Rated current 25 A
Latching switching function 1 Schließer + 1 Öffner
Degree of protection (IP) IP20
Control Voltage 250 VAC
Logistics
Country of origin IT
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes