22.32.0.230.4320 | Finder
Contactor, 25 A, 1 Form A (N/O) + 2 Form B (N/C), coil 250 VAC, 22.32.0.230.4320
Unit Price (€ / pc.)
30.6068 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
30.61 € *
Price list
Quantity
Price per unit*
1 pcs.
30.6068 €
5 pcs.
28.6314 €
10 pcs.
26.6560 €
*incl. VAT plus shipping costs
**Subject to prior sale
Installation contactor for 35 mm rail, 2 make contacts for 25 A / 250 V AC, contact material: AgSnO2, max. Switching capacities at 230 V AC: AC1 6250 VA, AC15 1800 VA, 1-phase motor load, AC3 (230 V AC) 1 kW, rated current AC AC-7c 10 A, incandescent and halogen lamps 2000 W, compact fluorescent lamp (energy-saving lamp) 200 W, fluorescent lamp with ECG 800 W, fluorescent lamp with CCG 500 W, LED (230 V AC) 200 W, LV halogen lamps or LED with ECG 200 W, LV halogen lamps or LED with CCG 800 W. Coil: 230 V AC/DC, width 17.5 mm, with LED and mechanical switch position indicator, relay protection type: IP 20
Technical specifications
Version | Schütz | |
Assembly | DIN-Schiene | |
Rated current | 25 A | |
Latching switching function | 1 Schließer + 2 Öffner | |
Degree of protection (IP) | IP20 | |
Control Voltage | 250 VAC |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |