6K.04.8.024.4312 | Finder

Mini contactor, 4 pole, 12 A, 400 V, 4 Form A (N/O), coil 24 VAC, 6K.04.8.024.4312

Order No.: 34G1019
EAN: 8012823450063
MPN:
6K.04.8.024.4312
6K0480244312
Finder
6K.04.8.024.4312 Finder Contactors
Image may differ
Unit Price (€ / pc.)
32.4275 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
32.43 € *
Price list
Quantity
Price per unit*
1 pcs.
32.4275 €
5 pcs.
30.8924 €
10 pcs.
29.0598 €
15 pcs.
27.4176 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mini industrial contactor, 6K.04.8.024.4312, Finder

Industrial contactor, Mini Contactor, 4 pole, AC coil, 24 V, operating from 20.4 to 26.4 V, rated power 4 VA, ambient temperature from -40 to +70 °C.

Applications

  • Power generators
  • Back-up generators
  • Industrial motors
  • Panels for electrical distribution
  • Pump control
Technical specifications
Ausführung Mini-Industrieschütz
Bemessungsspannung 400 V
Montage DIN-Schiene
Nennstrom 12 A
Polzahl 4-polig
Schaltfunktion 4 Schließer
Schutzart (IP) IP20
Steuerspannung 24 VAC
Logistics
Ursprungsland AT
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes