6K.04.8.024.4709 | Finder

Mini contactor, 4 pole, 9 A, 400 V, 3 Form A (N/O) + 1 Form B (N/C), coil 24 VAC, 6K.04.8.024.4709

Order No.: 34G1020
EAN: 8012823449784
MPN:
6K.04.8.024.4709
6K0480244709
6K.04.8.024.4709 Finder Contactors
Image may differ
Unit Price (€ / pc.)
24.1808 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
24.18 € *
Price list
Quantity
Price per unit*
1 pcs.
24.1808 €
5 pcs.
23.0265 €
10 pcs.
21.6580 €
15 pcs.
20.4442 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mini industrial contactor, 6K.04.8.024.4709, Finder

Industrial contactor, Mini Contactor, 4 pole, AC coil, 24 V, operating from 20.4 to 26.4 V, rated power 4 VA, ambient temperature from -40 to +70 °C.

Applications

  • Power generators
  • Back-up generators
  • Industrial motors
  • Panels for electrical distribution
  • Pump control
Technical specifications
Version Mini-Industrieschütz
Rated Voltage 400 V
Assembly DIN-Schiene
Rated current 9 A
Pin number 4-polig
Latching switching function 3 Schließer + 1 Öffner
Degree of protection (IP) IP20
Control Voltage 24 VAC
Logistics
Country of origin AT
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes