6K.04.8.230.4709 | Finder
Mini contactor, 4 pole, 9 A, 400 V, 3 Form A (N/O) + 1 Form B (N/C), coil 230 VAC, 6K.04.8.230.4709
Order No.: 34G1026
EAN: 8012823449777
MPN:
6K.04.8.230.4709
6K0482304709
Unit Price (€ / pc.)
24.1808 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
24.18 € *
Price list
Quantity
Price per unit*
1 pcs.
24.1808 €
5 pcs.
23.0265 €
10 pcs.
21.6580 €
15 pcs.
20.4442 €
*incl. VAT plus shipping costs
Subject to prior sale
Mini industrial contactor, 6K.04.8.230.4709, Finder
Industrial contactor, Mini Contactor, 4 pole, AC coil, 230 V, operating from 187 to 253 V, rated power 4 VA, ambient temperature from -40 to +70 °C.
Applications
- Power generators
- Back-up generators
- Industrial motors
- Panels for electrical distribution
- Pump control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mini industrial contactor | |
| Latching switching function | 3 Form A (N/O) + 1 Form B (N/C) | |
| Pin number | 4 pole | |
| Rated current | 9 A | |
| Rated Voltage | 400 V | |
| Control Voltage | 230 VAC | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |