6K.04.9.024.4712 | Finder
Mini contactor, 4 pole, 12 A, 400 V, 3 Form A (N/O) + 1 Form B (N/C), coil 24 VDC, 6K.04.9.024.4712
Order No.: 34G1044
EAN: 8012823449951
MPN:
6K.04.9.024.4712
6K0490244712
Unit Price (€ / pc.)
35.8071 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
35.81 € *
Price list
Quantity
Price per unit*
1 pcs.
35.8071 €
5 pcs.
34.1054 €
10 pcs.
32.0824 €
15 pcs.
30.2855 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mini industrial contactor, 6K.04.9.024.4712, Finder
Industrial contactor, Mini Contactor, 4 pole, DC coil, 24 V, operating from 19.2 to 26.4 V, rated power 1.2 W, ambient temperature from -40 to +70 °C.
Applications
- Power generators
- Back-up generators
- Industrial motors
- Panels for electrical distribution
- Pump control
Technical specifications
Version | Mini-Industrieschütz | |
Rated Voltage | 400 V | |
Assembly | DIN-Schiene | |
Rated current | 12 A | |
Pin number | 4-polig | |
Latching switching function | 3 Schließer + 1 Öffner | |
Degree of protection (IP) | IP20 | |
Control Voltage | 24 VDC |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |