6K.13.8.024.4332 | Finder
Contactor, 3 pole, 32 A, 400 V, 3 Form A (N/O), coil 24 VAC, 6K.13.8.024.4332
Order No.: 34G1046
EAN: 8012823450308
MPN:
6K.13.8.024.4332
6K1380244332
Unit Price (€ / pc.)
71.9117 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
71.91 € *
Price list
Quantity
Price per unit*
1 pcs.
71.9117 €
3 pcs.
68.7939 €
5 pcs.
65.9498 €
*incl. VAT plus shipping costs
**Subject to prior sale
Industrial contactor, 6K.13.8.024.4332, Finder
Industrial contactor, Contactor, 3 pole, AC coil, 24 V, operating from 20.4 to 26.4 V, rated power 4 VA, ambient temperature from -40 to +70 °C.
Applications
- Power generators
- Back-up generators
- Industrial motors
- Panels for electrical distribution
- Pump control
Technical specifications
Version | Industrieschütz | |
Rated Voltage | 400 V | |
Assembly | DIN-Schiene | |
Rated current | 32 A | |
Pin number | 3-polig | |
Latching switching function | 3 Schließer | |
Degree of protection (IP) | IP20 | |
Control Voltage | 24 VAC |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |