6K.13.8.024.4374 | Finder

Contactor, 3 pole, 74 A, 400 V, 3 Form A (N/O), coil 24 VAC, 6K.13.8.024.4374

Order No.: 34G1048
EAN: 8012823450414
MPN:
6K.13.8.024.4374
6K1380244374
6K.13.8.024.4374 Finder Contactors
Image may differ
Unit Price (€ / pc.)
168.9443 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
168.94 € *
Price list
Quantity
Price per unit*
1 pcs.
168.9443 €
3 pcs.
164.5175 €
*incl. VAT plus shipping costs
**Subject to prior sale

Industrial contactor, 6K.13.8.024.4374, Finder

Industrial contactor, Contactor, 3 pole, AC coil, 24 V, operating from 20.4 to 26.4 V, rated power 4 VA, ambient temperature from -40 to +60 °C.

Applications

  • Power generators
  • Back-up generators
  • Industrial motors
  • Panels for electrical distribution
  • Pump control
Technical specifications
Version Industrieschütz
Rated Voltage 400 V
Assembly DIN-Schiene
Rated current 74 A
Pin number 3-polig
Latching switching function 3 Schließer
Degree of protection (IP) IP20
Control Voltage 24 VAC
Logistics
Country of origin AT
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes