6K.13.8.230.4324 | Finder
Contactor, 3 pole, 24 A, 400 V, 3 Form A (N/O), coil 230 VAC, 6K.13.8.230.4324
Order No.: 34G1049
EAN: 8012823450254
MPN:
6K.13.8.230.4324
6K1382304324
Unit Price (€ / pc.)
54.3473 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
54.35 € *
Price list
Quantity
Price per unit*
1 pcs.
54.3473 €
5 pcs.
52.0030 €
10 pcs.
49.8372 €
*incl. VAT plus shipping costs
**Subject to prior sale
Industrial contactor, 6K.13.8.230.4324, Finder
Industrial contactor, Contactor, 3 pole, AC coil, 230 V, operating from 187 to 253 V, rated power 4 VA, ambient temperature from -40 to +70 °C.
Applications
- Power generators
- Back-up generators
- Industrial motors
- Panels for electrical distribution
- Pump control
Technical specifications
Version | Industrieschütz | |
Rated Voltage | 400 V | |
Assembly | DIN-Schiene | |
Rated current | 24 A | |
Pin number | 3-polig | |
Latching switching function | 3 Schließer | |
Degree of protection (IP) | IP20 | |
Control Voltage | 230 VAC |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |