38.51.7.024.0050 | Finder

Coupling relay 1 Form C (NO/NC), 24 V (DC), 6 A, 38.51.7.024.0050

Order No.: 34G1383
EAN: 8012823122991
MPN:
38.51.7.024.0050
385170240050
Series: 38
38.51.7.024.0050 Finder Coupling Relays
Image may differ
Unit Price (€ / pc.)
18.0047 € *
Available: 12 pcs.
Leadtime: 1 Week **
Total Price:
18.00 € *
Price list
Quantity
Price per unit*
1 pcs.
18.0047 €
10 pcs.
15.8627 €
50 pcs.
14.7798 €
*incl. VAT plus shipping costs
**Subject to prior sale

Torque relay, 38.51.7.024.0050, Finder

Torque relay for DIN rail with screw terminals, 1 change-over contact 6 A / 250 V AC coil voltage 24 V DC, contact material AgNi, LED and EMC suppression are integrated in the socket.

Technical specifications
Anschluss Schraubanschluss
Ausführung Koppelrelais
Kontaktart 1 Wechsler
Kontaktmaterial AgNi
Nennstrom 6 A
Schutzart (IP) IP20
Spulenspannung (DC) 24 V
Statusanzeige LED
Logistics
Ursprungsland IT
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes