38.61.7.024.0050 | Finder
Coupling relay 1 Form C (NO/NC), 24 V (DC), 6 A, 38.61.7.024.0050
Unit Price (€ / pc.)
17.9095 € *
Available: 0 pcs.
Leadtime: 1 Week **
Torque relay, 38.61.7.024.0050, Finder
Torque relay for DIN rail with tension spring terminals 1 change-over contact 6 A / 250 V AC coil voltage 24 V DC, contact material AgNi, LED and EMC suppression are integrated in the socket.
Technical specifications
Connection | Federklemmanschluss | |
Version | Koppelrelais | |
Contact type | 1 Wechsler | |
Contact material | AgNi | |
Rated current | 6 A | |
Degree of protection (IP) | IP20 | |
Coil voltage (DC) | 24 V | |
Status display | LED |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |