48.52.7.024.0050 | Finder

Coupling relay 2 Form C (NO/NC), 24 V (DC), 8 A, 30 V (DC), 250 V (AC), 48.52.7.024.0050

Order No.: 34G2186
EAN: 8012823120324
MPN:
48.52.7.024.0050
485270240050
Series: 48
48.52.7.024.0050 Finder Coupling Relays
Image may differ
Unit Price (€ / pc.)
19.5398 € *
Available: 85 pcs.
Leadtime: 1 Week **
Total Price:
19.54 € *
Price list
Quantity
Price per unit*
1 pcs.
19.5398 €
10 pcs.
17.1836 €
50 pcs.
16.0174 €
150 pcs.
15.3153 €
500 pcs.
14.5299 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coupling relay, 48.52.7.024.0050, Finder

Coupling relay for DIN rail with screw terminals, 2 changeover contacts 8 A / 250 V AC coil voltage 24 V DC contact material AgNi, with integrated LED and EMC suppression.

Features

  • DC sensitive coils
  • Relay with forcibly guided contacts according to EN 50205 Type B
  • 35 mm rail (EN 60715) mounting
Technical specifications
Connection Schraubanschluss
Version Koppelrelais
Contact type 2 Wechsler
Contact material AgNi
Rated voltage (AC) 250 V
Rated voltage (DC) 30 V
Rated current 8 A
Degree of protection (IP) IP20
Coil voltage (DC) 24 V
Status display LED, grün
Logistics
Country of origin IT
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes