48.52.8.230.0060 | Finder

Coupling relay 2 Form C (NO/NC), 230 V (AC), 8 A, 250 V (AC), 48.52.8.230.0060

Order No.: 34G2194
EAN: 8012823120355
MPN:
48.52.8.230.0060
485282300060
Series: 48
48.52.8.230.0060 Finder Coupling Relays
Image may differ
Unit Price (€ / pc.)
23.9309 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
239.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
23.9309 €

Coupling relay, 48.52.8.230.0060, Finder

Coupling relay for DIN rail with screw terminals, 2 changeover contacts 8 A / 250 V AC coil voltage 230 V AC. Contact material AgNi, with integrated LED and EMC suppression.

Features

  • DC sensitive coils
  • Relay with forcibly guided contacts according to EN 50205 Type B
  • 35 mm rail (EN 60715) mounting
Technical specifications
Connection Schraubanschluss
Version Koppelrelais
Contact type 2 Wechsler
Contact material AgNi
Rated voltage (AC) 250 V
Rated current 8 A
Degree of protection (IP) IP20
Coil voltage (AC) 230 V
Status display LED, grün
Logistics
Country of origin IT
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes