48.52.9.024.0050 | Finder
Coupling relay 2 Form C (NO/NC), 24 V (DC), 8 A, 250 V (AC), 48.52.9.024.0050
Unit Price (€ / pc.)
17.2431 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
172.43 € *
Price list
Quantity
Price per unit*
10 pcs.
17.2431 €
50 pcs.
16.0650 €
150 pcs.
15.3510 €
500 pcs.
14.5894 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coupling relay, 48.52.9.024.0050, Finder
Coupling relay for DIN rail with screw terminals, 2 CO contact 8 A / 250 V AC coil voltage 24 V DC contact material AgNi, with integrated LED and EMC suppression.
Features
- DC sensitive coils
- Relay with forcibly guided contacts according to EN 50205 Type B
- 35 mm rail (EN 60715) mounting
Technical specifications
Connection | Schraubanschluss | |
Version | Koppelrelais | |
Contact type | 2 Wechsler | |
Contact material | AgNi | |
Rated voltage (AC) | 250 V | |
Rated current | 8 A | |
Degree of protection (IP) | IP20 | |
Coil voltage (DC) | 24 V | |
Status display | LED, grün |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |