48.P5.7.024.0050 | Finder

Coupling relay 2 Form C (NO/NC), 24 V (DC), 8 A, 30 V (DC), 250 V (AC), 48.P5.7.024.0050

Order No.: 34G2228
EAN: 8012823403038
MPN:
48.P5.7.024.0050
48P570240050
Series: 48
48.P5.7.024.0050 Finder Coupling Relays
Image may differ
Unit Price (€ / pc.)
19.5517 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
19.55 € *
Price list
Quantity
Price per unit*
1 pcs.
19.5517 €
5 pcs.
18.7901 €
10 pcs.
18.1118 €
50 pcs.
16.8861 €
150 pcs.
16.1364 €
500 pcs.
15.3034 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coupling relay, 48.P5.7.024.0050, Finder

Coupling relay for DIN rail with push-in connections, 2 change-over contacts for 8 A / 250 V AC, coil voltage 24 V DC, contact material AgNi, with integrated LED and EMC suppression.

Features

  • DC sensitive coils
  • Relay with forcibly guided contacts according to EN 50205 Type B
  • 35 mm rail (EN 60715) mounting
Technical specifications
Connection Push-In-Klemme
Version Koppelrelais
Contact type 2 Wechsler
Contact material AgNi
Rated voltage (AC) 250 V
Rated voltage (DC) 30 V
Rated current 8 A
Degree of protection (IP) IP20
Coil voltage (DC) 24 V
Status display LED, grün
Logistics
Country of origin IT
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes