483170240050 | Finder
Coupling relay 1 Form C (NO/NC), 24 V (DC), 10 A, 250 V (AC), 483170240050
Unit Price (€ / pc.)
16.8861 € *
Available: 0 pcs.
Leadtime: On Request **
Coupling relay, 483170240050, Finder
The 483170240050 is a coupling relay, 1 CO 10 A, screw terminals, 15.8 mm wide for interfacing with PLC systems.
Features
- Coil Indication and EMC suppression module
- Identification label
- Cadmium-free contacts
Applications
- Control panels
- Medical and dentistry
- Panels for electrical distribution
- Hoists and cranes
Technical specifications
Connection | Schraubanschluss | |
Version | Koppelrelais | |
Contact type | 1 Wechsler | |
Contact material | AgNi | |
LED display | Yes | |
Rated voltage (AC) | 250 V | |
Rated current | 10 A | |
Degree of protection (IP) | IP20 | |
Coil voltage (DC) | 24 V | |
Status display | LED, grün |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |