483182300060 | Finder

Coupling relay 1 Form C (NO/NC), 230 V (AC), 10 A, 250 V (AC), 483182300060

Order No.: 34G3017
EAN: 8012823196299
MPN:
483182300060
48.31.8.230.0060
Series: 48
483182300060 Finder Coupling Relays
Image may differ
Unit Price (€ / pc.)
21.9198 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
219.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
21.9198 €

Coupling relay, 483182300060, Finder

The 483182300060 is a coupling relay, 1 CO 10 A, screw terminals, 15.8 mm wide for interfacing with PLC systems.

Features

  • Coil Indication and EMC suppression module
  • Identification label
  • Cadmium-free contacts

Applications

  • Control panels
  • Medical and dentistry
  • Panels for electrical distribution
  • Hoists and cranes
Technical specifications
Connection Schraubanschluss
Version Koppelrelais
Contact type 1 Wechsler
Contact material AgNi
LED display Yes
Rated voltage (AC) 250 V
Rated current 10 A
Degree of protection (IP) IP20
Coil voltage (AC) 230 V
Status display LED, grün
Logistics
Country of origin IT
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes