485290120050 | Finder
Coupling relay 2 Form C (NO/NC), 12 V (DC), 205 Ω, 8 A, 250 V (AC), 485290120050
Unit Price (€ / pc.)
18.6235 € *
Available: 0 pcs.
Leadtime: On Request **
Coupling relay, 485290120050, Finder
The 485290120050 is a coupling relay, 2 CO 8 A, screw terminals, 15.8 mm wide for energy applications.
Features
- DC coil - Identification label
- UL Listing (relay/socket/jumper link)
- Cadmium-free contacts
Applications
- Control panels
- Medical and dentistry
- Panels for electrical distribution
- Hoists and cranes
Technical specifications
Connection | Schraubanschluss | |
Version | Koppelrelais | |
Contact type | 2 Wechsler | |
Contact material | AgNi | |
LED display | Yes | |
Rated voltage (AC) | 250 V | |
Rated current | 8 A | |
Degree of protection (IP) | IP20 | |
Coil voltage (DC) | 12 V | |
Coil resistance | 205 Ω | |
Status display | LED, grün |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |