49.52.7.024.0050 | Finder
Coupling relay 2 Form C (NO/NC), 24 V (DC), 1200 Ω, 8 A, 250 V (AC), 49.52.7.024.0050
Unit Price (€ / pc.)
19.5041 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
195.04 € *
Price list
Quantity
Price per unit*
10 pcs.
19.5041 €
50 pcs.
18.1951 €
100 pcs.
16.8980 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coupling relay, 49.52.7.024.0050, Finder
Coupling relay for DIN-rail with screw terminals 2 CO contact 8 A / 250 V AC coil voltage 24 V DC contact material AgNi, with integrated LED and EMC suppression
Features
- Ideal interface for PLC and electronic systems
- AC coils & DC coils
- Instant ejection of relay using plastic retaining clip
- Supply status indication and coil suppression module
Technical specifications
Connection | Schraubanschluss | |
Version | Koppelrelais | |
Contact type | 2 Wechsler | |
Contact material | AgNi | |
Rated voltage (AC) | 250 V | |
Rated current | 8 A | |
Degree of protection (IP) | IP40 | |
Coil voltage (DC) | 24 V | |
Coil resistance | 1200 Ω | |
Status display | LED, grün |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |