49.52.8.230.5062 | Finder
Coupling relay 2 Form C (NO/NC), 125 V (DC), 230 V (AC), 8 A, 250 V (AC), 49.52.8.230.5062
Not suitable for new designs
Unit Price (€ / pc.)
27.8698 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
27.87 € *
Price list
Quantity
Price per unit*
1 pcs.
27.8698 €
5 pcs.
26.6679 €
10 pcs.
25.2042 €
20 pcs.
23.8952 €
*incl. VAT plus shipping costs
Subject to prior sale
Coupling relay, 49.52.8.230.5062, Finder
Coupling relay, color black, for DIN rail with screw terminals 2 changeover contacts 8 A / 250 V AC coil voltage 230 V AC. Contact material AgNi-hard gold plated, with integrated LED and EMC suppression.
Features
- Ideal interface for PLC and electronic systems
- AC coils & DC coils
- Instant ejection of relay using plastic retaining clip
- Supply status indication and coil suppression module
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coupling relay | |
| Contact type | 2 Form C (NO/NC) | |
| Rated current | 8 A | |
| Coil voltage (DC) | 125 V | |
| Coil voltage (AC) | 230 V | |
| Rated voltage (AC) | 250 V | |
| Connection | screw connection | |
| Contact material | AgNi | |
| Degree of protection (IP) | IP20 | |
| Status display | LED, green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |