49.52.9.024.5050 | Finder
Coupling relay 2 Form C (NO/NC), 24 V (DC), 900 Ω, 8 A, 250 V (AC), 49.52.9.024.5050
Unit Price (€ / pc.)
24.5378 € *
Available: 7 pcs.
Leadtime: 1 Week **
Total Price:
24.54 € *
Price list
Quantity
Price per unit*
1 pcs.
24.5378 €
5 pcs.
23.0503 €
15 pcs.
22.1816 €
50 pcs.
21.1939 €
150 pcs.
20.3014 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coupling relay, 49.52.9.024.5050, Finder
Coupling relay for DIN-rail with screw terminals 2 CO contact 8 A / 250 V AC coil voltage 24 V DC contact material AgNi-hard gold plated, with integrated LED and EMC suppression
Features
- Ideal interface for PLC and electronic systems
- AC coils & DC coils
- Instant ejection of relay using plastic retaining clip
- Supply status indication and coil suppression module
Technical specifications
Connection | screw connection | |
Version | coupling relay | |
Contact type | 2 Form C (NO/NC) | |
Contact material | AgNi, gold-plated | |
Rated voltage (AC) | 250 V | |
Rated current | 8 A | |
Degree of protection (IP) | IP40 | |
Coil voltage (DC) | 24 V | |
Coil resistance | 900 Ω | |
Status display | LED, green |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |