49.72.7.024.0050 | Finder

Coupling relay 2 Form C (NO/NC), 24 V (DC), 8 A, 250 V (AC), 49.72.7.024.0050

Order No.: 34G2321
EAN: 8012823320106
MPN:
49.72.7.024.0050
497270240050
Series: 49
49.72.7.024.0050 Finder Coupling Relays
Image may differ
Unit Price (€ / pc.)
21.6104 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
216.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
21.6104 €

Coupling relay, 49.72.7.024.0050, Finder

Coupling relay for DIN-rail with tension spring terminals 2 change-over contacts 8 A / 250 V AC coil voltage 24 V DC contact material AgNi, with integrated LED and EMC interference suppression

Features

  • Ideal interface for PLC and electronic systems
  • AC coils & DC coils
  • Instant ejection of relay using plastic retaining clip
  • Supply status indication and coil suppression module
Technical specifications
Connection Federklemmanschluss
Version Koppelrelais
Contact type 2 Wechsler
Contact material AgNi
Rated voltage (AC) 250 V
Rated current 8 A
Degree of protection (IP) IP20
Coil voltage (DC) 24 V
Status display LED, grün
Logistics
Country of origin IT
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes