4C.01.8.230.0060 | Finder
Coupling relay 1 Form C (NO/NC), 125 V (DC), 230 V (AC), 28000 Ω, 16 A, 250 V (AC), 4C.01.8.230.0060
Unit Price (€ / pc.)
22.5386 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
22.54 € *
Price list
Quantity
Price per unit*
1 pcs.
22.5386 €
5 pcs.
21.5628 €
10 pcs.
20.3728 €
20 pcs.
19.3137 €
*incl. VAT plus shipping costs
Subject to prior sale
Coupling relay, 4C.01.8.230.0060, Finder
Coupling relay for DIN rail with screw terminals, 1 changeover contact 16 A / 250 V AC coil voltage 230 V AC. Contact material AgNi, with integrated LED and EMC suppression.
Features
- AC coils or DC coils
- Supply status indication and coil suppression module as standard
- Identification label
- UL Listing (certain relay/socket combinations)
- 35 mm rail (EN 60715) mounting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coupling relay | |
| Contact type | 1 Form C (NO/NC) | |
| Rated current | 16 A | |
| Coil voltage (DC) | 125 V | |
| Coil voltage (AC) | 230 V | |
| Rated voltage (AC) | 250 V | |
| Coil resistance | 28000 Ω | |
| Connection | screw connection | |
| Contact material | AgNi | |
| Degree of protection (IP) | IP20 | |
| Status display | LED, green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |