4C.02.8.230.0060 | Finder

Coupling relay 2 Form C (NO/NC), 230 V (AC), 28000 Ω, 8 A, 250 V (AC), 4C.02.8.230.0060

Order No.: 30G128
EAN: 8012823320519
MPN:
4C.02.8.230.0060
4C0282300060
Series: 4C
4C.02.8.230.0060 Finder Coupling Relays
Image may differ
Unit Price (€ / pc.)
25.4303 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
25.43 € *
Price list
Quantity
Price per unit*
1 pcs.
25.4303 €
5 pcs.
23.9190 €
15 pcs.
22.9908 €
50 pcs.
21.9912 €
150 pcs.
21.0630 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coupling relay, 4C.02.8.230.0060, Finder

Coupling relay for DIN rail with screw terminals, 2 changeover contacts 8 A / 250 V AC coil voltage 230 V AC. Contact material AgNi, with integrated LED and EMC suppression.

Features

  • AC coils or DC coils
  • Supply status indication and coil suppression module as standard
  • Identification label
  • UL Listing (certain relay/socket combinations)
  • 35 mm rail (EN 60715) mounting
Technical specifications
Connection Schraubanschluss
Version Koppelrelais
Contact type 2 Wechsler
Contact material AgNi
Rated voltage (AC) 250 V
Rated current 8 A
Degree of protection (IP) IP20
Coil voltage (AC) 230 V
Coil resistance 28000 Ω
Status display LED, grün
Logistics
Country of origin IT
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes