4C.52.8.230.0060 | Finder

Coupling relay 2 Form C (NO/NC), 250 V (AC), 8 A, 230 V (AC), 4C.52.8.230.0060

Order No.: 30G168
EAN: 8012823320434
MPN:
4C.52.8.230.0060
4C5282300060
Series: 4C
4C.52.8.230.0060 Finder Coupling Relays
Image may differ
Unit Price (€ / pc.)
24.0142 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
240.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
24.0142 €

Coupling relay, 4C.52.8.230.0060, Finder

Coupling relay for DIN rail with tension spring terminals, 2 changeover contacts 8 A / 250 V AC coil voltage 230 V AC. Contact material AgNi, with integrated LED and EMC suppression.

Features

  • AC coils or DC coils
  • Supply status indication and coil suppression module as standard
  • Identification label
  • UL Listing (certain relay/socket combinations)
  • 35 mm rail (EN 60715) mounting
Technical specifications
Connection Federklemmanschluss
Version Koppelrelais
Contact type 2 Wechsler
Contact material AgNi
Rated voltage (AC) 230 V
Rated current 8 A
Degree of protection (IP) IP20
Coil voltage (AC) 250 V
Status display LED
Logistics
Country of origin IT
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes