4C.52.9.012.0050 | Finder
Coupling relay 2 Form C (NO/NC), 12 V (DC), 8 A, 250 V (AC), 4C.52.9.012.0050
Unit Price (€ / pc.)
20.0515 € *
Available: 0 pcs.
Leadtime: 1 Week **
Coupling relay, 4C.52.9.012.0050, Finder
Coupling relay for DIN rail with tension spring terminals, 2 CO contact 8 A / 250 V AC coil voltage 12 V DC. Contact material AgNi, with integrated LED and EMC suppression.
Features
- AC coils or DC coils
- Supply status indication and coil suppression module as standard
- Identification label
- UL Listing (certain relay/socket combinations)
- 35 mm rail (EN 60715) mounting
Technical specifications
Connection | Federklemmanschluss | |
Version | Koppelrelais | |
Contact type | 2 Wechsler | |
Contact material | AgNi | |
Rated voltage (AC) | 250 V | |
Rated current | 8 A | |
Degree of protection (IP) | IP20 | |
Coil voltage (DC) | 12 V | |
Status display | LED |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |