58.34.8.230.0060 | Finder

Coupling relay 4 Form C (NO/NC), 230 V (AC), 7 A, 250 V (AC), 58.34.8.230.0060

Order No.: 34G2775
EAN: 8012823118413
MPN:
58.34.8.230.0060
583482300060
Series: 58
58.34.8.230.0060 Finder Coupling Relays
Image may differ
Unit Price (€ / pc.)
22.9908 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
229.91 € *
Price list
Quantity
Price per unit*
10 pcs.
22.9908 €
50 pcs.
21.9912 €
150 pcs.
21.0630 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coupling relay, 58.34.8.230.0060, Finder

Coupling relay for DIN rail with screw terminals, 4 changeover contacts 7 A / 250 V AC coil voltage 230 V AC. Contact material AgNi, with integrated LED and EMC interference suppression.

Features

  • AC coils and DC coils
  • Supply status indication and coil suppression module as standard
  • Identification label
  • UL Listing (certain relay/socket combinations)
  • 35 mm rail (EN 50022) mounting
Technical specifications
Connection Schraubanschluss
Version Koppelrelais
Contact type 4 Wechsler
Contact material AgNi
Rated voltage (AC) 250 V
Rated current 7 A
Degree of protection (IP) IP20
Coil voltage (AC) 230 V
Status display LED, grün
Logistics
Country of origin IT
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes