78.12.1.230.2400 | Finder

Power supply, 24 VDC, 0.5 A, 12 W, 78.12.1.230.2400

Order No.: 25K1401
EAN: 8012823369556
MPN:
78.12.1.230.2400
781212302400
Series: 78
78.12.1.230.2400 Finder DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
69.7935 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
69.79 € *
Price list
Quantity
Price per unit*
1 pcs.
69.7935 €
5 pcs.
65.6047 €
15 pcs.
63.0819 €
50 pcs.
60.3092 €
150 pcs.
57.7864 €
*incl. VAT plus shipping costs
**Subject to prior sale

Switch mode power supply, 78.12.1.230.2400, Finder

Features

  • Low stand-by power consumption
  • Thermal protection: internal, with Vout shutdown - power OFF to reset
  • Short circuit protection: Hiccup (auto-recovery) mode
  • Overvoltage protection: Varistor
  • Flyback topology
  • Parallel working for automatic redundancy - with OR diodes
  • 35 mm rail mount
Technical specifications
Number of outputs 1
Output voltage DC 24 VDC
Output current 0.5 A
Width 17.5 mm
Input voltage AC 100-265 VAC, 140-370 VDC
Height 88.8 mm
Power 12 W
Degree of protection (IP) IP20
Depth 56.5 mm
efficiency 85 %
Logistics
Country of origin IT
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes