78.12.1.230.2482 | Finder
DIN rail power supply, 24 VDC, 0.63 A, 12 W, 78.12.1.230.2482
Unit Price (€ / pc.)
56.8225 € *
Available: 3 pcs.
Leadtime: 5 Weeks **
DIN rail power supply, 78.12.1.230.2482, Finder
With internal thermal protection and short-circuit protection at the output, black DIN rail optimized for the Finder OPTA-PRL series (for 35 mm/EN 60715) switching power supply with input 110-240 V AC (alternatively 220 V DC). With AC voltage, the power supply switches at zero crossing. The output voltage is 24 V DC with a maximum continuous power of 24 watts. The maximum continuous rated output current of 0.5 A is more than sufficient for applications with OPTA or for other purposes. Width 17.5 mm.
Features
- Ideal for use with Finder OPTA PRL
- Output power 12 W at an output voltage of 24 V
- Extensive protection circuits
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 24 VDC | |
Output current | 0.63 A | |
Width | 17.5 mm | |
Input voltage AC | 110-240 VAC | |
Height | 88.8 mm | |
Power | 12 W | |
Degree of protection (IP) | IP20 | |
Depth | 60.8 mm | |
efficiency | 85 % |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |