78.1D.1.230.2415 | Finder

Power supply, 24 to 28 VDC, 5.4 A, 130 W, 78.1D.1.230.2415

Order No.: 25K1405
EAN: 8012823402697
MPN:
78.1D.1.230.2415
781D12302415
Series: 78
78.1D.1.230.2415 Finder DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
266.4172 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
266.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
266.4172 €

Switch mode power supply, 78.1D.1.230.2415, Finder

Features

  • Low stand-by power consumption
  • Thermal protection: internal, with Vout shutdown - power OFF to reset
  • Short circuit protection: Hiccup (auto-recovery) mode
  • Overvoltage protection: Varistor
  • Parallel working for automatic redundancy - with OR diodes
  • 35 mm rail mount
  • Input fuse (replaceable) + output voltage setting + output contact (prewarning contact)
Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 24 bis 28 VDC
Ausgangsstrom 5.4 A
Breite 40 mm
Eingangsspannungsbereich 88-265 VAC, 95-275 VDC
Höhe 136 mm
Leistung 130 W
Schutzart (IP) IP20
Tiefe 129.3 mm
Wirkungsgrad 89 %
Logistics
Ursprungsland IT
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes