78.25.1.230.1200 | Finder

Power supply, 12 VDC, 2.1 A, 25 W, 78.25.1.230.1200

Order No.: 25K1406
EAN: 8012823421919
MPN:
78.25.1.230.1200
782512301200
Series: 78
78.25.1.230.1200 Finder DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
82.2528 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
82.25 € *
Price list
Quantity
Price per unit*
1 pcs.
82.2528 €
5 pcs.
77.3143 €
15 pcs.
74.3512 €
50 pcs.
71.0668 €
150 pcs.
68.1037 €
*incl. VAT plus shipping costs
**Subject to prior sale

Switch mode power supply, 78.25.1.230.1200, Finder

Features

  • Low stand-by power consumption
  • Thermal protection: internal, with Vout shutdown - power OFF to reset
  • Short circuit protection: Hiccup (auto-recovery) mode
  • Overvoltage protection: Varistor
  • Flyback topology
  • Parallel working for automatic redundancy - with OR diodes
  • 35 mm rail mount
Technical specifications
Number of outputs 1
Output voltage DC 12 VDC
Output current 2.1 A
Width 35 mm
Input voltage AC 110-240 VAC, 220 VDC
Height 88.8 mm
Power 25 W
Degree of protection (IP) IP20
Depth 56.5 mm
efficiency 89 %
Logistics
Country of origin IT
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes