78.2E.1.230.2415 | Finder
Power supply, 24 to 28 VDC, 10 A, 240 W, 78.2E.1.230.2415
Unit Price (€ / pc.)
369.9829 € *
Available: 0 pcs.
Leadtime: On Request **
Switch mode power supply, 78.2E.1.230.2415, Finder
Features
- High efficiency (up to 93%)
- Low stand-by power consumption
- Forward topology
- Thermal protection: internal with pre-alert alarm via LED and auxiliary contact, and with Vout safety shutdown - power OFF to reset
- Short circuit protection: Hiccup (auto-recovery) mode
- Overvoltage protection: Varistor
- 35 mm rail mount
- Input fuse (replaceable) + output voltage setting + output contact (prewarning contact)
Technical specifications
Anzahl der Ausgänge | 1 | |
Ausgangsspannungsbereich | 24 bis 28 VDC | |
Ausgangsstrom | 10 A | |
Breite | 60 mm | |
Eingangsspannungsbereich | 110-240 VAC | |
Höhe | 136 mm | |
Leistung | 240 W | |
Schutzart (IP) | IP20 | |
Tiefe | 125 mm | |
Wirkungsgrad | 93 % |
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 85044095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |