78.50.1.230.1203 | Finder

Power supply, 12 VDC, 4.2 A, 50 W, 78.50.1.230.1203

Order No.: 25K1413
EAN: 8012823363547
MPN:
78.50.1.230.1203
785012301203
Series: 78
Finder
78.50.1.230.1203 Finder DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
129.0912 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
129.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
129.0912 €

Switch mode power supply, 78.50.1.230.1203, Finder

Features

  • Low stand-by power consumption
  • Thermal protection: internal, with Vout shutdown - power OFF to reset
  • Short circuit protection: Hiccup (auto-recovery) mode
  • Overvoltage protection: Varistor
  • Flyback topology
  • Parallel working for automatic redundancy - with OR diodes
  • 35 mm rail mount
  • Input fuse (replaceable) + output voltage setting
Technical specifications
Number of outputs 1
Output voltage DC 12 VDC
Output current 4.2 A
Width 70 mm
Input voltage AC 88-265 VAC, 140-370 VDC
Height 88.8 mm
Power 50 W
Degree of protection (IP) IP20
Depth 56.5 mm
efficiency 90 %
Logistics
Country of origin IT
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes