78.60.1.230.2402 | Finder
Power supply, 24 to 28 VDC, 2.5 A, 60 W, 78.60.1.230.2402
Unit Price (€ / pc.)
102.5661 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
102.57 € *
Price list
Quantity
Price per unit*
1 pcs.
102.5661 €
5 pcs.
96.4138 €
15 pcs.
92.7129 €
50 pcs.
88.6193 €
*incl. VAT plus shipping costs
**Subject to prior sale
Switch mode power supply, 78.60.1.230.2402, Finder
Features
- Low stand-by power consumption
- Thermal protection: internal, with Vout shutdown - power OFF to reset
- Short circuit protection: Hiccup (auto-recovery) mode
- Overvoltage protection: Varistor
- Flyback topology
- Parallel working for automatic redundancy - with OR diodes
- 35 mm rail mount
- Integrated input fuse + output voltage adjustment
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 24 bis 28 VDC | |
Output current | 2.5 A | |
Width | 70 mm | |
Input voltage AC | 110-240 VAC, 220 VDC | |
Height | 88.8 mm | |
Power | 60 W | |
Degree of protection (IP) | IP20 | |
Depth | 56.5 mm | |
efficiency | 91 % |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |