7M.24.8.230.0210 | Finder

Energy meter, 1-phase, (L x W x H) 63.9 x 17.5 x 95.4 mm, 7M.24.8.230.0210

Order No.: 06N4873
EAN: 8012823426747
MPN:
7M.24.8.230.0210
7M2482300210
Series: 7M
Finder
7M.24.8.230.0210 Finder Energy Measurement Image 1
7M.24.8.230.0210 Finder Energy Measurement Image 2
Image may differ
Unit Price (€ / pc.)
128.5200 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
128.52 € *
Price list
Quantity
Price per unit*
1 pcs.
128.5200 €
3 pcs.
124.6644 €
10 pcs.
120.3685 €
25 pcs.
117.1674 €
100 pcs.
112.0266 €
*incl. VAT plus shipping costs
**Subject to prior sale

Single-phase energy meter, 7M.24.8.230.0210, Finder

The single-phase bi-directional energy meter with LCD display is the ideal product for monitoring domestic/industrial energy consumption, including applications in offices, photovoltaic systems and energy metering within campsites. The energy meter is programmable via smartphone thanks to NFC technology, which allows you to read the measured energy even in the absence of a network.

Features

  • Display of total or partial (resettable) consumption: kWh, kVAh, kvarh
  • 2 active energy MID counters + 2 reactive energy nationally certified counters
  • Reference current 5 A (40 A Maximum)
  • 1-phase 230 V 50/60 Hz
  • 8 resettable counters
  • 35 mm rail mount
  • 7 digit backlit LCD display
  • Multi-function touch button
  • Active energy accuracy Class B according to EN 50470-3
  • Reactive energy accuracy Class 2 to EN 62053-23
  • M-Bus integrated interface and IR communication port and NFC technology
  • Sealable tamperproof terminal shield
  • Protection category II
  • Scroll to view the following instantaneous values: V, A, PF, kW, kVA, kvar, Hz, THD V, THD A, phase angle and direction of power flow
Technical specifications
Version 1-phase
Width 17.5 mm
Height 95.4 mm
Length 63.9 mm
Product type energy meter
Logistics
Country of origin IT
Customs tariff number 90283019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes