7M.38.8.400.0112 | Finder

Electric meter, 3-phase, (L x W x H) 63.9 x 52.5 x 96.4 mm, 7M.38.8.400.0112

Order No.: 06N4875
EAN: 8012823433196
MPN:
7M.38.8.400.0112
7M3884000112
Series: 7M
7M.38.8.400.0112 Finder Energy Measurement Image 1
7M.38.8.400.0112 Finder Energy Measurement Image 2
Image may differ
Unit Price (€ / pc.)
244.5807 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
244.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
244.5807 €

Multi-functional energy meter, 7M.38.8.400.0112, Finder

Three-phase multi-function bi-directional energy meter with backlit matrix LCD display and NFC technology that allows reading the measured energy even in the absence of mains voltage, and to program and customize the counters via smartphone.

Features

  • Display of total or partial (resettable) consumption: kWh, kVAh, kvarh
  • 2 active energy MID counters + 2 reactive energy nationally certified counters
  • Reference current 5 A (80 A Maximum)
  • Three phase system 3 or 4 wire or single phase
  • 16 resettable counters
  • 35 mm rail mount
  • Dual S0 outputs and IR communication port and NFC technology
  • Matrix backlit LCD display
  • Multi-function touch button
  • Active energy accuracy Class B according to EN 50470-3
  • Reactive energy accuracy Class 2 to EN 62053-23
  • Sealable tamperproof terminal shield
  • Protection category II
  • Scroll to view the following instantaneous values: V, A, PF, kW, kVA, kvar, Hz, THD V, THD A, phase angle and direction of power flow
Technical specifications
Filter Property Value
Product type energy meter
Version 3-phase
Length 63.9 mm
Width 52.5 mm
Height 96.4 mm
Logistics
Property Value
Country of origin IT
Customs tariff number 90283019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes