7M.38.8.400.0212 | Finder
Electric meter, 3-phase, (L x W x H) 63.9 x 52.5 x 96.4 mm, 7M.38.8.400.0212
Unit Price (€ / pc.)
299.8562 € *
Standard delivery time from the manufacturer is: 1 Week
Multi-functional energy meter, 7M.38.8.400.0212, Finder
Three-phase multi-function bi-directional energy meter with backlit matrix LCD display and NFC technology that allows reading the measured energy even in the absence of mains voltage, and to program and customize the counters via smartphone.
Features
- Display of total or partial (resettable) consumption: kWh, kVAh, kvarh
- 2 active energy MID counters + 2 reactive energy nationally certified counters
- Reference current 5 A (80 A Maximum)
- RS485 Modbus integrated interface and IR communication port and NFC technology
- 16 resettable counters
- 35 mm rail mount
- 3-phase 230/400 V 50/60 Hz system: 3L+N, 3L, 1L+N
- Matrix backlit LCD display
- Multi-function touch button
- Active energy accuracy Class B according to EN 50470-3
- Reactive energy accuracy Class 2 to EN 62053-23
- Sealable tamperproof terminal shield
- Protection category II
- Scroll to view the following instantaneous values: V, A, PF, kW, kVA, kvar, Hz, THD V, THD A, phase angle and direction of power flow
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | energy meter | |
| Version | 3-phase | |
| Length | 63.9 mm | |
| Width | 52.5 mm | |
| Height | 96.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 90283019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |