7F.02.0.000.1000 | Finder

Exit filter, (L x W x H) 120 x 120 x 19.65 mm, 7F.02.0.000.1000

Order No.: 27G4501
EAN: 8012823423548
MPN:
7F.02.0.000.1000
7F0200001000
Series: 7F
7F.02.0.000.1000 Finder Finger Guards, Fan Covers
Image may differ
Unit Price (€ / pc.)
12.3046 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.3046 €

Exit filter, 7F.02.0.000.1000, Finder

The size of the exhaust air filter should correspond to the size of the filter fan to achieve the best ventilation inside the cabinet.

Features

  • Minimum depth within the enclosure
  • Time-saving installation and maintenance
  • Easily replaceable filter mat
Technical specifications
Version Austrittsfilter
Width 120 mm
Height 19.65 mm
Length 120 mm
Logistics
Country of origin IT
Customs tariff number 84213925
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes