7F.02.0.000.2000 | Finder
Exit filter, (L x W x H) 155 x 155 x 22.6 mm, 7F.02.0.000.2000
Unit Price (€ / pc.)
14.3514 € *
Available: 0 pcs.
Leadtime: 1 Week **
Exit filter, 7F.02.0.000.2000, Finder
The size of the exhaust air filter should correspond to the size of the filter fan to achieve the best ventilation inside the cabinet.
Features
- Minimum depth within the enclosure
- Time-saving installation and maintenance
- Easily replaceable filter mat
Technical specifications
Version | Austrittsfilter | |
Width | 155 mm | |
Height | 22.6 mm | |
Length | 155 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 84213925 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |