7F.02.0.000.3000 | Finder
Exit filter, (L x W x H) 209 x 209 x 36.5 mm, 7F.02.0.000.3000
Unit Price (€ / pc.)
33.201 € *
Standard delivery time from the manufacturer is: 1 Week
Exit filter, 7F.02.0.000.3000, Finder
The size of the exhaust air filter should correspond to the size of the filter fan to achieve the best ventilation inside the cabinet.
Features
- Minimum depth within the enclosure
- Time-saving installation and maintenance
- Easily replaceable filter mat
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | exit filter | |
| Length | 209 mm | |
| Width | 209 mm | |
| Height | 36.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 84213925 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |