7F.02.0.000.5000.0 | Finder

Exit filter, (L x W x H) 320 x 25 x 320 mm, 7F.02.0.000.5000.0

Order No.: 27G4505
EAN: 8012823444819
MPN:
7F.02.0.000.5000.0
7F02000050000
Series: 7F
7F.02.0.000.5000.0 Finder Finger Guards, Fan Covers
Image may differ
Unit Price (€ / pc.)
63.546 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
63.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
63.546 €

Exhaust filter, 7F.02.0.000.5000.0, Finder

The size of the exhaust filter should match the size of the filter fan to achieve the best ventilation within the cabinet.

Features

  • Minimum depth within enclosure
  • Time-saving installation and maintenance
  • Easily replaceable filter mat
Technical specifications
Version Austrittsfilter
Width 25 mm
Height 320 mm
Length 320 mm
Logistics
Country of origin IT
Customs tariff number 84213925
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes