72.A1.1.000.1501 | Finder
Float switch, 10 bar, PP, 72.A1.1.000.1501
Unit Price (€ / pc.)
81.4674 € *
Available: 0 pcs.
Leadtime: On Request **
Float switch, 72.A1.1.000.1501, Finder
The 72.A1.1.000.1501 is a float switch for gray water pumps and drainage, including counterweight with cable pull, length 146 mm, width 75 mm.
Features
- Suitable for emptying and filling
Technical specifications
Connection | Kabelanschluss | |
Pressure | 10 bar | |
Shell Material | PP | |
Medium | Flüssigkeiten | |
Product type | Schwimmerschalter | |
Switching Voltage (DC) | 30 V | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 90261029 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |