72.A1.1.000.2001 | Finder

Float switch, 10 bar, PP, 72.A1.1.000.2001

Order No.: 34G9885
EAN: 8012823445618
MPN:
72.A1.1.000.2001
72A110002001
Series: 72
72.A1.1.000.2001 Finder Float Switches, Flow Sensors
Image may differ
Unit Price (€ / pc.)
101.7093 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
101.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
101.7093 €

Float switch, 72.A1.1.000.2001, Finder

The 72.A1.1.000.2001 is a float switch for gray water pumps and drainage, including counterweight with cable pull, length 146 mm, width 75 mm.Features

  • Suitable for emptying and filling
Technical specifications
Connection Kabelanschluss
Pressure 10 bar
Shell Material PP
Medium Flüssigkeiten
Product type Schwimmerschalter
Switching Voltage (DC) 30 V
Degree of protection (IP) IP68
Logistics
Country of origin IT
Customs tariff number 90261029
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes