72.B1.1.000.1001 | Finder
Float switch, 10 bar, PP, 72.B1.1.000.1001
Unit Price (€ / pc.)
111.8481 € *
Available: 0 pcs.
Leadtime: On Request **
Float switch, 72.B1.1.000.1001, Finder
The 72.B1.1.000.1001 is a float switch for black water systems, drainage plants and pumping stations float switch size: length 170 mm, diameter 81 mm.
Features
- Suitable for emptying and filling
Technical specifications
Connection | Kabelanschluss | |
Pressure | 10 bar | |
Shell Material | PP | |
Medium | Flüssigkeiten | |
Product type | Schwimmerschalter | |
Switching Voltage (DC) | 30 V | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 90261029 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |