13.21.8.230.B000 | Finder
YESLY multifunction relay, 1 Form C (NO/NC), 110-230 VAC, 16 A, 250 V, 1000 W, 13.21.8.230.B000
Unit Price (€ / pc.)
61.6539 € *
Available: 0 pcs.
Leadtime: On Request **
Multifunction relay, 13.21.8.230.B000, Finder
The 13.21.8.230.B000 is a multifunction relay for integration into the YESLY Smart home system. It features a volt-free 16A output contact, has the same functions as 13.22 and allows use with pushbuttons connected to either phase or neutral.
Features
- BLE transmission protocol
- 12 selectable functions
- Management of up to 8 scenarios
Applications
- Call and reset switches for bathrooms
- Bathroom lighting control
- Bedroom light control
- Living room light control
- Office lighting control
Technical specifications
Latching switching function | 1 Wechsler | |
Control Voltage | 110-230 VAC | |
Rated current | 16 A | |
Rated voltage (AC) | 250 V | |
Lamp wattage | 1000 W | |
On Period | 100 % ED | |
Size | 43 x 44,1 x 21,9 mm | |
Assembly | Unterputzmontage | |
Dimmable | No |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |